Phoenix Contact 2903333 RIF-1-RPT-LV Relay 24V AC 8A 2 Change-overs

Image Representative of Range

Phoenix Contact 2903333 RIF-1-RPT-LV Relay 24V AC 8A 2 Change-overs

MPN
2903333
EAN-13
2050001735119
Order Code
12-7185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Phoenix Contact's RIF-1-RPT-LV-24AC/2X21 relay module features a nominal voltage of 24 V AC and can handle a maximum switching current of 8 A, with two change-over contacts. It is designed for industrial control applications, providing reliability and versatility. The component is suitable for use in automation systems, machinery control panels, and building management systems.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 16mm
Length 75mm
Coil Voltage 24V AC
Contact Type 2 CO
Rated current 8 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2000VA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LV-24AC/2X21
Nominal Current 0.033A
Nominal Voltage 24V AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 19.2 - 27.6V
Rated control supply voltage AC 60 Hz 19.2 - 27.6V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot