Phoenix Contact 2903327 Relay 230V AC 50mA 2 Change-overs Pre-assembled

Image Representative of Range

Phoenix Contact 2903327 Relay 230V AC 50mA 2 Change-overs Pre-assembled

MPN
2903327
EAN-13
2050001735171
Order Code
12-7182
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £12.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 02/11/2026

Phoenix Contact's RIF-1-RPT-LV-230AC/2X21AU relay component operates at a nominal voltage of 230 V AC and has a maximum switching current of 50 mA, featuring two change-over contacts. Typical applications include use in industrial relay systems where reliable switching is necessary. This relay module is suitable for automation and control tasks that demand precision and dependability.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 16mm
Length 75mm
Coil Voltage 230V
Contact Type 2 CO
Rated current 50mA
Complete with socket true
Connection Pull spring
Contact Material AgNi + hard gold plating
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LV-230AC/2X21AU
Nominal Current 0.006A
Nominal Voltage 230V AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 184 - 264.5V
Rated control supply voltage AC 60 Hz 184 - 264.5V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot