Phoenix Contact 2903326 RIF-2-RSC Relay 24V DC 10A 2 Changeover Contacts

Image Representative of Range

Phoenix Contact 2903326 RIF-2-RSC Relay 24V DC 10A 2 Changeover Contacts

MPN
2903326
EAN-13
4046356732222
Order Code
06-2449
Country of Origin
China
View Full Product Range (20)

Discontinued


The Phoenix Contact relay module, part number 2903326, operates at a nominal voltage of 24 V DC and can handle a maximum switching current of 10 A with 2 change-overs. It is ideal for use in industrial applications due to its robust design and dependable performance. Typical applications include automation systems and electrical control panels that require reliable switching capabilities.
Type Relay component
Mounting Type DIN rail
Height 89mm
Width 27mm
Length 75mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 10 A
Connection Screws
Contact Material AgNi
Dim (L x W x H) 75 x 27 x 89 mm
Durability 2x 10 7 operations
Fall Time 14ms
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-RSC-LDP-24DC/2X21
Nominal Voltage 24V DC
Response Time 13ms
Switching Voltage 250V DC/AC

Trustpilot