Phoenix Contact 2903315 RIF-2-RPT 24VDC Relay 10A 2 Change-Overs

Image Representative of Range

Phoenix Contact 2903315 RIF-2-RPT 24VDC Relay 10A 2 Change-Overs

MPN
2903315
EAN-13
2050001735188
Order Code
12-7181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.54
10+ £10.87
100+ £9.85
500+ £8.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Phoenix Contact's RIF-2-RPT-LDP-24DC/2X21 is an industrial relay module with a nominal voltage of 24 V DC and a maximum switching current of 10 A. It features 2 change-over contacts, making it suitable for applications requiring reliable switching operations. Typically used in automation and control systems, this relay is engineered for robust performance in industrial environments.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 31mm
Length 75mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 10 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2500VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-RPT-LDP-24DC/2X21
Nominal Current 0.042A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 30V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot