The Phoenix Contact RIF-2-RPT-LV-230AC/4X21 is a relay module with a nominal voltage of 230 V AC and a maximum switching current of 5 A. It features 4 change-overs, making it suitable for various industrial applications that require multiple switching options. This relay component is commonly used in automation systems for controlling and switching electrical circuits.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
96mm |
| Width |
31mm |
| Length |
75mm |
| Coil Voltage |
230V |
| Contact Type |
4 CO |
| Rated current |
5 A |
| Complete with socket |
true |
| Connection |
Pull spring |
| Contact Material |
AgNi |
| Degree of protection (IP) |
IP20 |
| Depth |
75mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| IP Rating |
IP20 |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Untreated |
| Max. starting current |
N/AA |
| Max. switching capacity |
1250VA |
| Maximum Temperature |
+50°C |
| Min. temperature |
-40°C |
| Misc Attribute |
RIF-2-RPT-LV-230AC/4X21 |
| Nominal Current |
0.0065A |
| Nominal Voltage |
230V AC |
| Number of contacts as change-over contact |
4 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
184 - 276V |
| Rated control supply voltage AC 60 Hz |
184 - 276V |
| Rated control supply voltage DC |
- - -V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
AC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |