Phoenix Contact 2903278 RIF-4 Relay 24V DC 10A 3 Change-Overs Push-In

Image Representative of Range

Phoenix Contact 2903278 RIF-4 Relay 24V DC 10A 3 Change-Overs Push-In

MPN
2903278
EAN-13
2050001735355
Order Code
12-7174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £24.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact RIF-4-RPT-LDP-24DC/3X21 relay module, with a nominal voltage of 24 V DC and a maximum switching current of 10 A, features three change-over contacts. This industrial relay is ideal for controlling high power circuits within automation and control systems. Its robust design makes it suitable for a variety of applications including machinery and industrial equipment.
Type Relay component
Mounting Type DIN rail
Height 111mm
Width 43mm
Length 111mm
Coil Voltage 24VDC
Contact Type 3 CO
Rated current 10 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 90mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 4000VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-4-RPT-LDP-24DC/3X21
Nominal Current 0.056A
Nominal Voltage 24V DC
Number of contacts as change-over contact 3
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.4 - 26.4V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot