Phoenix Contact 2902993 UNO-PS/1AC DIN Rail Power Supply 24V DC 4.2A 100W

MPN
2902993
EAN-13
4046356729215
Order Code
59-2610
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £87.42 £74.31
10+ £70.87
100+ £70.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

This power supply from Phoenix Contact offers low no-load losses and high efficiency energy saving. High power density, especially in compact switch boxes for the perfect solution.


  • Worldwide compatible for input voltage range
  • Input voltage 85V AC-264V AC
  • Entrance 1-phase
  • Highest plant availability through reliable supply of 24V DC/4.2A
  • Maximum energy efficiency through optimized efficiency over the entire operating range of the power supply and low idling losses
  • Compact: 100W of power from only 55mm wide power supply
  • Connections: Screw
  • Temperature: -25 to 70°C
  • Manufacturer's part 2902993

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.2A
Number of Outputs 1
Power Rating 100W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 84mm
Height 90mm
Input Voltage 85 - 264 CA
IP Rating IP20
Max. output current 1 4.2A
Max. output current 2 N/AA
Max. output current 3 N/AA
Maximum Temperature 70°C
Min. temperature -25°C
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 4.2
Performance level according to EN ISO 13849-1 N/A
Power Consumption 242.6VA
Power Output 100W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC - - -V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 55mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot