Phoenix Contact 2902049 MINI MCR-2-RTD-UI temperature transducer for RTDs

MPN
2902049
EAN-13
4046356649759
Order Code
06-2441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £205.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's MINI MCR-2-RTD-UI Temperature Transducer 2902049 is designed for precise temperature monitoring and conversion in industrial applications. It features flexible input/output configuration, allowing it to handle various types of RTD sensors for accurate data transmission. This transducer is typically used in automation systems to ensure reliable temperature control and monitoring.
Type MINI MCR-2-RTD-UI
Ambient temperature 70 - -40°C
Analogue output 0 mA ... 20 mA true
Analogue output 0 V ... 10 V true
Analogue output 0 V ... 2 V false
Analogue output 0 V ... 5 V true
Analogue output 2 V ... 10 V false
Analogue output 4 mA ... 20 mA false
Connection Screws
Current Consumption 32 mA at 24 V/DC)
63 mA at 12 V/DC)
Dimensions (L x W x H) 120.5 x 6.2 x 110.5 mm
EMC-version true
Height 110.5mm
Input signal Range: 0 - 4000 Ω
Integrated configuration function true
IP Rating IP20
Length 120.5mm
Load Output load current output: ≤ 600 Ω (with 20 mA)
Max. ambient temperature +85°C
Measuring Range -200 - 850°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-RTD-UI
Output signal DIP switch 0-5 V, 1-5 V, 0-10V, 10-0 V, 0-20mA, 4-20mA,20-0mA, 20-4 mA · Software: 0-10.5 V, 0-21mA
Setting DIP switches or software
Suitable for distribution board true
Supply Voltage 9,6 - 30V DC
Weight 0.11kg
Width 6.2mm
With switching output false

Reviews

Be the first to submit a review

Trustpilot