Phoenix Contact 2902029 MINI MCR-2 3-Way Isolation Amplifier Pluggable Connect.

Image Representative of Range

Phoenix Contact 2902029 MINI MCR-2 3-Way Isolation Amplifier Pluggable Connect.

MPN
2902029
EAN-13
4046356649704
Order Code
12-7161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £147.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact MINI MCR-2-U-I4 2902029 is a versatile interface converter designed for control systems and automation. This passive isolator and analogue converter is ideal for applications such as temperature transduction and signal transformation. Its compact design makes it suitable for various industrial environments where precise and reliable signal conversion is essential.
Connection Screws
Construction type of device Built-in device
Current Consumption 25 mA at 24 V/DC) · 54 mA (12 V/DC)
Degree of protection (IP) IP20
Depth 119.2mm
Dim (L x W) 120.5 mm x 6.2 mm
Frequency 30Hz
Galvanic separation between input and output N/A
Galvanic separation between inputs false
Galvanic separation between output to output N/A
Galvanic separation between supply voltage and all other current circuits N/A
Height 109.81mm
Inherently safe according to EN 60947-5-6 NAMUR false
Input resistance Voltage input: approx. 100kΩ
Input signal (0 - 10 V)
IP Rating IP20
Length 120.5mm
Load Output load current output: ≤ 600 Ω (with 20 mA)
Load influence N/A%
Malfunction message output true
Max. ambient temperature +85°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-U-I4
Mounting method Snap mounting support rail
Number of Channels 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 0
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 0
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 0
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 0
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 0
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 0
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 0
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 0
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 0
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Operating Temperature -40 - 70°C
Output signal 4 - 20mA
Power Consumption 0.8W
Rated operating frequency - - -Hz
Rated supply voltage AC - - -V
Rated supply voltage DC 9.6 - 30V
Setting Cannot be configured
SIL according to IEC 61508 None
Supply Voltage 9,6 - 30V DC
Switching Current N/AA
Switching Frequency N/AHz
Switching Power N/AVA
Switching Voltage N/AV
Temperature drift 0.01%/K
Type MINI MCR-2-U-I4
Type of electric connection Screw connection
Type of power supply Other
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot