Phoenix Contact 2902021 MINI MCR-2 Isolation amplifier configurable I/O

Image Representative of Range

Phoenix Contact 2902021 MINI MCR-2 Isolation amplifier configurable I/O

MPN
2902021
EAN-13
4046356651998
Order Code
06-2440
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £196.40
10+ £192.36
100+ £185.68
500+ £177.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the MINI MCR-2-U-UI-PT 2902021, an isolation amplifier used in control systems and automation. It features analogue and digital conversion capabilities, serving as a signal transducer, passive isolator, and universal converter. This product is typically applied in temperature transducers, interface converters, and frequency converters for improved system safety and precision.
Type Isolation amplifier
Connection Push-in connector
Construction type of device Built-in device
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.5mm²
Cross section (inflexible) (min.) 0.14mm²
Current Consumption 25mA
Degree of protection (IP) IP20
Depth 119.2mm
Dim (L x W x H) 119.2 x 6.2 x 109.81 mm
Galvanic separation between input and output N/A
Galvanic separation between inputs false
Galvanic separation between output to output N/A
Galvanic separation between supply voltage and all other current circuits N/A
Height 109.81mm
Inherently safe according to EN 60947-5-6 NAMUR false
Input resistance 10kΩ
Input signal (voltage) (max.) 33V
Length 119.2mm
Load 600 - 10000Ohm
Load influence N/A%
Malfunction message output false
Max. ambient temperature +70°C
Max. operating voltage 30V DC
Min. ambient temperature -40°C
Min. operating voltage 9.6V DC
Misc Attribute MINI MCR-2-U-UI-PT
Mounting method Snap mounting support rail
Number of Channels 1
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 0
Number of input ranges 0 mA ... 20 mA 0
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 1
Number of input ranges 0 mV ... 200 mV 1
Number of input ranges 0 mV ... 300 mV 1
Number of input ranges 0 mV ... 500 mV 1
Number of input ranges 0 mV ... 60 mV 1
Number of input ranges 0 V ... 1 V 1
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 1
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 1
Number of input ranges 0 V ... 24 V 1
Number of input ranges 0 V ... 30 V 1
Number of input ranges 0 V ... 5 V 1
Number of input ranges -1 V ... +1 V 1
Number of input ranges 1 V ... 5 V 0
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 1
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 1
Number of input ranges -2 V ... +2 V 1
Number of input ranges 2 V ... 10 V 0
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 0
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 1
Number of input ranges -300 mV ... +300 mV 1
Number of input ranges 4 mA ... 20 mA 0
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 1
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 1
Number of input ranges -60 mV ... +60 mV 1
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 0
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 1
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 1
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 1
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 1
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 0
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 1
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Operating Temperature -40 - 70°C
Power Consumption 0.8W
Rated operating frequency - - -Hz
Rated supply voltage AC - - -V
Rated supply voltage DC 9.6 - 30V
SIL according to IEC 61508 None
Supply Voltage 9.6 - 30V
Switching Current N/AA
Switching Frequency N/AHz
Switching Power N/AVA
Switching Voltage N/AV
Temperature drift 0.01%/K
Type of electric connection Other
Type of power supply Other
Width 6.2mm

Reviews

Be the first to submit a review

Trustpilot