Phoenix Contact 2900445 PLC-BPT-24DC/21 Relay Socket 24V DC Push-In 10pieces

Image Representative of Range

Phoenix Contact 2900445 PLC-BPT-24DC/21 Relay Socket 24V DC Push-In 10pieces

MPN
2900445
EAN-13
4046356507592
Order Code
12-7138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £61.83
10+ £58.97
100+ £58.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Phoenix Contact PLC-BPT-24DC/21 relay socket is a reliable relay accessory designed for secure relay mounting and connection. This relay holder features robust construction suitable for various industrial applications requiring efficient electrical control. It is ideal for use in automation systems, ensuring consistent performance and easy integration with other components.
Type Relay socket
Connection Clamp
Depth 94mm
Function extension possible false
Height 80mm
Industrial packaging Yes
Misc Attribute 1 PLC-BPT- 24DC/21
Misc Attribute 2 PLC BPT- 24DC/21
Mounting method Other
Mounting Type DIN rail
Number of pins 5
Type of electric connection Other
Width 6.2mm
With detachable clamps false

Reviews

Be the first to submit a review

Trustpilot