Phoenix Contact 2900346 PLC-RPT-24UC Relay 24V DC 6A 2 change-overs

MPN
2900346
EAN-13
2050012168708
Order Code
17-2049
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Phoenix Contact 2900346, the PLC-RPT-24UC/21-21/RW relay, is a robust component designed for various industrial applications where reliable switching is critical. This general-purpose power relay operates on a 24V DC input and can handle a current load of up to 6A, featuring two changeover contacts that ensure flexible circuit configuration. Integrating seamlessly with relay socket combos, it forms a reliable relay module that engineers can trust for controlling power distribution in automation systems. Its typical applications include use in control panels and automation equipment where dependable electrical relay operations are essential for managing complex processes. The relay's design supports ease of installation and maintenance, making it well-suited for demanding industrial environments.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Contact Type 2 change-overs
Content 1
Degree of protection (IP) IP20
Depth 94mm
Dimensions (L x W x H) 94 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Fall Time 11ms
Height 80mm
IP Rating RT III
Length 94mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. temperature +70°C
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Socket
Nominal Current 0.02A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Product Type Relay component
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 16.8 - 30V
Relay technology category according to IEC 61810-7 N/A
Response Time 5ms
Switching Voltage Max 250V DC/AC
Type PLC-RPT- 24UC/21-21/RW
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot