The Phoenix Contact PLC-RPT-120UC/21-21AU is a relay module with a nominal voltage of 120 V AC and a maximum switching current of 50 mA. It features two change-overs, making it suitable for applications requiring multiple switching functions. Typically used in industrial settings, this relay module provides reliable control and automation solutions.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
80mm |
| Width |
14mm |
| Length |
94mm |
| Coil Voltage |
120 VAC |
| Contact Type |
2 CO |
| Rated current |
50mA |
| Complete with socket |
true |
| Connection |
Push-in connector |
| Contact Material |
AgNi + hard gold plating |
| Degree of protection (IP) |
IP20 |
| Depth |
94mm |
| Dim |
(L x W x H) 94 x 14 x 80 mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Durability |
3x 10 7 operations |
| Fall Time |
10ms |
| IP Rating |
RT III |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Gold |
| Max. starting current |
N/AA |
| Maximum Temperature |
+60°C |
| Min. temperature |
-40°C |
| Misc Attribute |
PLC-RPT-120UC/21-21AU |
| Nominal Current |
0.0042A |
| Nominal Voltage |
120V AC |
| Number of contacts as change-over contact |
2 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
102 - 168V |
| Rated control supply voltage AC 60 Hz |
102 - 168V |
| Rated control supply voltage DC |
85.8 - 154V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Response Time |
7ms |
| Switching Voltage |
30V AC |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
AC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |