Phoenix Contact 2900334 PLC-RPT relay 60V DC 6A 2 change-overs RT-III sealed

Image Representative of Range

Phoenix Contact 2900334 PLC-RPT relay 60V DC 6A 2 change-overs RT-III sealed

MPN
2900334
EAN-13
4046356509923
Order Code
06-2432
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact relay component, model 2900334, features a nominal voltage of 60 V DC and a maximum switching current of 6 A. It includes 2 change-overs, making it suitable for various switching applications. This relay is typically used in industrial settings for reliable electrical control and automation tasks.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 94mm
Coil Voltage 60V
Contact Type 2 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 3x 10 7 operations
Fall Time 10ms
IP Rating RT III
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute PLC-RPT- 60DC/21-21
Nominal Current 0.01A
Nominal Voltage 60V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 51 - 84V
Relay technology category according to IEC 61810-7 N/A
Response Time 8ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot