Phoenix Contact 2896445 BC 536 DKL S TRANS DIN rail casing lid Polycarbonate

MPN
2896445
EAN-13
2050000977626
Order Code
06-2430
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The Phoenix Contact BC 53,6 DKL S TRANS is a transparent polycarbonate lid measuring 45 x 53.6 x 8 mm, designed for DIN rail casing. Its robust and clear construction makes it ideal for protecting components in cabinets and top hat rail cases. This product is typically used in industrial and electrical applications where visibility and durability are essential.
Type DIN rail casing (lid)
Enclosure Height 8mm
Enclosure Length 45mm
Enclosure Width 53.6mm
Colour Transparent
Protection Rating None
Compatible with (details) BC 53.6
Depth 8mm
Dim (L x W x H) 45 x 53.6 x 8 mm
Height 45mm
Housing connectable false
Material Polycarbonate
Misc Attribute 1 BC 53,6 DKL S TRANS
Misc Attribute 2 BC 53.6 DKL S TRANS
Misc Attribute 3 Cover
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Closed
Wall mounting possible false
Width 53.6mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot