Phoenix Contact 2882381 Surge connector black with cable for telecoms

MPN
2882381
EAN-13
4046356073455
Order Code
06-2406
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.35
10+ £66.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact's 2882381 surge protection in-line connector, in black, provides robust protection for electrical installations from voltage surges. This component is essential for safeguarding sensitive equipment in telecommunications and data transfer applications. Its compact and efficient design makes it ideal for integration in residential and commercial electrical systems.
Type Surge protection in-line connector
Dim (L x W x H) 105 x 60 x 40 mm
Factory colour Black
Height 40mm
Length 105mm
Misc Attribute 1 Device protection with analogue telecommunications interface
Misc Attribute 2 MNT-TAE D
Nominal current (details) 16A
Pick-up time (details) 25ns
Width 60mm

Reviews

Be the first to submit a review

Trustpilot