Phoenix Contact 2868716 STEP-PS/48AC DIN Rail Power Supply 24V DC 0.5A 12W

MPN
2868716
EAN-13
4046356576789
Order Code
59-2838
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £47.55 £40.42
10+ £38.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

A power supply from Phoenix Contact for service distribution and flat control panels. At the output there are 24V DC and max. 0.5A available. Through the high degree of efficiency and low standby, a high level of energy efficiency is achieved.
Worldwide use of wide-range output and international approval package, while other features include: high operational reliability thanks to high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, high reliability through long mains buffering times> 20MS and snap-on to DIN rail or screwing-on flat surface.


  • Output voltage: 24V DC/0.5A
  • Power: 12W
  • Input voltage range: 43–52V/AC/60–80V DC
  • Screw terminals
  • Manufacturer's part 2868716

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Nominal value output current 1 0.5A
Number of Outputs 2
Power Rating 12W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 90mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 61mm
Height 90mm
Input Voltage 43 - 52 CA
Input Voltage Range 43–52V/AC/60–80V DCV
Max. output current 1 0.5A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Output Current 0.5
Performance level according to EN ISO 13849-1 N/A
Power Consumption 21VA
Power Output 12W
Rated supply voltage AC 50 Hz 48 - 52V
Rated supply voltage AC 60 Hz 48 - 52V
Rated supply voltage DC 60 - 80V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board true
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC

Reviews

Be the first to submit a review

Trustpilot