Phoenix Contact 2866679 QUINT-PS/1AC DIN Rail Power Supply 48V DC 5A 240W

MPN
2866679
EAN-13
4046356307895
Order Code
59-2751
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £380.80 £323.68
10+ £310.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

A power supply from Phoenix Contact with SFB technology for highest system availability. With 6-line operating current for 12MS, the standard-output switch also triggers reliably and fast. The preventive function monitoring indicates critical function status, before error occurrence.
Offering a steady start in heavy load through Power boost, plus remote monitoring through active switching output and potential free relais contact. Balancing of voltage cases and charging of battery by adjustable output voltage, while high reliability through long mains buffering times> 20 ms Connectors: screw terminals, including max.10A service friendly screw/pluggable terminals. Efficient operation of 3-phase devices, even when a phase permanently fails.
Worldwide use of wide-range output and international approval package, while other features include: higher operational safety in long power failure through buffering full load and higher MTBF > 500 000 h, parallel switch bar for increased output and redundancy, and simplified operation by LED fault monitoring.
  • Input voltage range: 85-264V AC, 90-350V DC
  • Output: 48V DC 5A 240W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Preventive function monitoring
  • Power boost-Reliable start of heavy loads
  • SFB technology-fast trigger standard circuit breaker
  • Manufacturer's part 2866679

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 240W
2nd secondary output voltage - - -V
3rd secondary output voltage - - -V
Built-in height 130mm
Built-in width N/Amm
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
Depth 125mm
Height 130mm
Input Voltage 85 - 264 CA
Max. output current 1 7.5A
Max. output current 2 N/AA
Max. output current 3 N/AA
Nominal value output current 2 N/AA
Nominal value output current 3 N/AA
Nominal value output voltage 2 N/AV
Nominal value output voltage 3 N/AV
Performance level according to EN ISO 13849-1 N/A
Power Consumption 270VA
Power Output 240W
Rated supply voltage AC 50 Hz 85 - 240V
Rated supply voltage AC 60 Hz 100 - 264V
Rated supply voltage DC 90 - 350V
Short-circuit-proof true
SIL according to IEC 61508 N/A
Suitable for distribution board false
Suitable for safety functions true
Suitable for wall mounting rail
Type of electric connection Screw connection
Voltage type (supply voltage) AC
Width 60mm
Width in number of modular spacings N/A

Reviews

Be the first to submit a review

Trustpilot