Phoenix Contact 2866666 MINI-BAT/24DC Mini Battery Module for Mini UPS 0.8AH

MPN
2866666
EAN-13
4046356152129
Order Code
59-2714
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

A power storage device from Phoenix Contact for usage with DC-UPS/24DC/2A.
  • Connections: Screw terminals
  • Height: 99mm
  • Width: 68mm
  • Input current: 1A
  • Input voltage range: 24V DC
  • Interfaces: none
  • Max. bridging time: 45 min (0.5A)
  • Max. current: 5A
  • Output voltage: 24V DC
  • Rechargeable battery capacity: 0.8Ah
  • Weight: 0.9kg
  • Manufacturer's part 2866666
Type N/A
Nominal value output current 1 1A
Number of Outputs 1
1st secondary output voltage 24V
2nd secondary output voltage 24V
3rd secondary output voltage 24V
Ambient temperature - - -°C
Application N/A
Battery management system (BMS) integrated N/A
Capacity 800Wh
Capacity 20h 800Ah
Charging temperature - - -°C
Communication bus N/A
Connector N/A
Cycle life at 80 % depth of discharge (DOD) N/A
Depth 107mm
Front connection N/A
Height 99mm
Height including pole 99mm
Input Voltage 24V
Integrated backup fuse N/A
Max. loading current N/AA
Max. output current 1 1A
Max. output current 2 1A
Max. output current 3 1A
Max. unloading current N/AA
Model N/A
Nominal value output voltage 1 24V
Nominal value output voltage 3 24V
Output voltage stabilized 24V
Parallel-service possible N/A
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge - - -°C
Voltage type (supply voltage) 24V
Weight 0.764kg
Width 67.5mm

Reviews

Be the first to submit a review

Trustpilot