This ininterruptible power supply (UPS) from Phoenix Contact provides power even if the network is omitted. A non-disruptive solution consists of three functional units: power supply, electronic switching unit and battery. Benefits include: space-saving, power supply and electronic switching unit in the same enclosure.
- Extensive signalling
- Optimised battery management
- Integrated timeout
- Flexible battery module with 0.8 or 1.3Ah for 24V DC or 1.6 and 2.6Ah for 12V DC
- Fast installation-prefabricated jumper saves time and prevents errors when connecting
- Manufacturer's part 2866640
| Type |
Rail-mount UPS (DIN) |
| Number of Outputs |
1 |
| Auto shut down function |
N/A |
| Bridging time full load |
1200min |
| Construction type |
N/A |
| Depth |
107mm |
| Efficiency in eco-mode |
N/A% |
| Height |
99mm |
| Input Connection |
Other |
| Input Voltage |
100 - 350V |
| Max. voltage distortion output (linear load) |
N/A% |
| Modular |
N/A |
| Nominal value output voltage 1 |
24V |
| Number of output connections C13 |
N/A |
| Number of output connections C19 |
N/A |
| Number of output connections fixed connection |
N/A |
| Number of output connections French standard (Type E) |
N/A |
| Number of output connections with protective contact CEE 7/3 (type F) |
N/A |
| Number of phases primary |
N/A |
| Number of phases secondary |
N/A |
| Output apparent power |
N/AVA |
| Output Current |
2 |
| Output power factor |
N/A |
| Overall efficiency |
N/A% |
| Potential free switch contact |
N/A |
| Power Consumption |
N/AW |
| Power Output |
N/AW |
| Primary frequency |
- - -Hz |
| Secondary frequency |
- - -Hz |
| SNMP |
false |
| Suitable for network-management |
N/A |
| USB interface |
N/A |
| USV- technology |
N/A |
| Voltage type |
DC |
| Weight |
0.447kg |
| Width |
67.5mm |
| With communication interface RS-232 |
N/A |