Phoenix Contact 2866569 MINI-BAT/12DC Mini Battery Module for Mini UPS 2.6AH

MPN
2866569
EAN-13
4046356476485
Order Code
59-2761
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £137.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

A power storage device from Phoenix Contact for usage with DC-UPS/24DC/4A.
  • Connections: Screw terminals
  • Height: 130mm
  • Width: 52mm
  • Output voltage: 12V DC
  • Rechargeable battery capacity: 2.6Ah
  • Manufacturer's part 2866569
Type N/A
1st secondary output voltage 12V
2nd secondary output voltage 12V
3rd secondary output voltage 12V
Ambient temperature - - -°C
Application N/A
Battery management system (BMS) integrated N/A
Capacity 2400Wh
Capacity 20h 2400Ah
Charging temperature - - -°C
Communication bus N/A
Connector N/A
Cycle life at 80 % depth of discharge (DOD) N/A
Depth 107.5mm
Front connection N/A
Height 130mm
Height including pole 130mm
Input Voltage 24V
Integrated backup fuse N/A
Max. loading current N/AA
Max. unloading current N/AA
Model N/A
Nominal value output voltage 1 12V
Nominal value output voltage 3 12V
Output Current 4
Output voltage stabilized 12V
Parallel-service possible N/A
Serial operation possible N/A
Suitable for battery charger unit N/A
Temperature of discharge - - -°C
Voltage type (supply voltage) 12V
Weight 1.7kg
Width 52mm

Reviews

Be the first to submit a review

Trustpilot