Phoenix Contact 2866488 TRIO-PS/1AC DIN Rail Power Supply 12V DC 10A 120W

MPN
2866488
EAN-13
4046356287807
Order Code
59-2748
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £178.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

A primary-switched 12V power supply from Phoenix Contact featuring a regulated and adjustable output voltage, a high degree of efficiency and compact design. International approvals and the wide-range input guarantee worldwide, universal usage. An integrated function monitoring feature diagnoses unreliable operating states.
Worldwide use of wide-range output and international approval package, while other features include: high reliability through high MTBF >500 000 h, parallel switch bar for increased output and redundancy, simplified operation by LED fault monitoring, balancing of voltage cases and charging of battery by adjustable output voltage and efficient operation of 3-phase devices even when a phase permanently fails.
  • Input voltage range: 85-264V AC
  • Output: 12V DC 10A 120W, 1 phase
  • Switched Mode
  • Termination type: Screw terminals
  • Manufacturer's part 2866488

For more information on this Phoenix Contact power supply, please see its datasheet.
DIN rail power supply
Type Rail mounted PSU (DIN)
Number of Outputs 2
Power Rating 120W
1st secondary output voltage -264V
2nd secondary output voltage -264V
3rd secondary output voltage -264V
Input Voltage 85 - 264 CA
Nominal value output voltage 1 12V
Output Current 10
Output voltage stabilized -264V
Rated supply voltage AC 50 Hz -264V
Rated supply voltage AC 60 Hz -264V
Rated supply voltage DC -264V
Secondary voltage adjustable -264V
Voltage type (supply voltage) -264V

Reviews

Be the first to submit a review

Trustpilot