Phoenix Contact 2864082 MINI MCR Analogue Frequency Converter Configurable

Image Representative of Range

Phoenix Contact 2864082 MINI MCR Analogue Frequency Converter Configurable

MPN
2864082
EAN-13
4046356046435
Order Code
12-7119
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £204.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact MINI MCR-SL-UI-F is a configurable analogue frequency converter known for its compact dimensions of 6.2x93.1x102.5 mm. It's designed for use in control systems and automation, acting as an interface and isolator for various measuring transducers. Typical applications include analogue to digital signal conversion and frequency transformation in automated environments.
Analogue output 0 mA ... 20 mA N/A
Analogue output 0 V ... 10 V N/A
Analogue output 4 mA ... 20 mA N/A
Connection Screws
Current Consumption < 21mA (with 24 V DC)
Depth 102.5mm
Dim (W x H x D) 6.2 x 93.1 x 102.5 mm
Height 93.1mm
Input signal 0 - 5 V/1 - 5 V/0 - 10 V/2 - 10 V/0 - 20 mA/4 - 20 mA/0 - 10 mA/2 - 10mA
Integrated configuration function false
Max. ambient temperature +65°C
Measuring range for frequency - - -Hz
Min. ambient temperature -20°C
Misc Attribute MINI MCR-SL-UI-F
Suitable for distribution board N/A
Type MINI MCR-SL-UI-F
Width 6.2mm
With other analogue output N/A
With switching output false

Reviews

Be the first to submit a review

Trustpilot