Phoenix Contact 2713751pcB Terminal block 4-pin 2.50 mm² grey 1pc

MPN
2713751
EAN-13
4017918914479
Order Code
06-2393
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £18.65
10+ £17.75
100+ £16.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Phoenix Contact 2713751 is a grey screw terminal block designed for printed circuit boards, featuring a capacity of 2.50 mm² and four pins. It serves as a reliable PCB connector, ideal for secure electrical connections in various electronic applications. This robust component is typically used in industrial and commercial electronic systems.
Pitch 5mm
No. of Ways 4
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 2.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.75mm²
Connectable conductor cross section solid-core 0.14 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
CS 5.00mm
Current Rating 24A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Factory colour Grey
Height 19.95mm
Housing colour Grey
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 15.30mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Misc Attribute MKDSO 2,5/4-6 SET KMGY
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 4
Number of levels 1
Number of pins 4
Operating Temperature -40 - 105°C
Overvoltage category III
Pins per row 4
Pollution degree 2
Rated current In 24A
Rated Surge Voltage 4kV
Rated voltage 400V
Series MKDSO
Stripping length (max.) 8.00mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 21.25mm

Reviews

Be the first to submit a review

Trustpilot