Phoenix Contact 2713645 ME 17,5 TBUS 1,5/ 5-ST-3,81 KM Din Connector 5P 3.81mm

MPN
2713645
EAN-13
4017918914509
Order Code
21-0018
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockContact us for additional stock

Phoenix Contact 2713645 ME 17,5 TBUS 1,5/ 5-ST-3,81 KM Din Connector 5P 3.81mm - DIN rail connector, color: light gray, nominal current: 8 A (parallel contacts), rated voltage (III/2): 125 V, number of positions: 5, product range:

TBUS5-17,5.., pitch: 3.81 mm, mounting:

DIN rail mounting, locking: without, mounting: without, type of packaging: packed in cardboard, Item with gold-plated contacts, bus connectors for connecting with electronics housings, 5 parallel contacts.


  • Pitch: 3.81 mm
  • Width [w]: 24.2 mm
  • Height [h]: 36.3 mm
  • Length [l]: 20.45 mm
Type DIN Rail Bus Connector
Pitch 3.81mm
No. of Ways 5
No. of Levels 1
Termination Pluggable
Width 24.2mm
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connector model N/A
Contact Type N/A
Current Rating 8A
Diameter connection pin N/Amm
Housing colour Grey
Inflammability class of insulation material according to UL94 V0
Length pin N/Amm
Material insulation body Other
Material of contact surface N/A
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Number of plug-in contact rows N/A
Number of Poles N/A
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 125V
Suitable for PCB thickness 1.8mm
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Voltage Rating 125V

Reviews

Be the first to submit a review

Trustpilot