Phoenix Contact 2695439 ME 62 DIN Rail Connector 8A Capacity Hot Swap

Image Representative of Range

Phoenix Contact 2695439 ME 62 DIN Rail Connector 8A Capacity Hot Swap

MPN
2695439
GTIN-14
04046356447430
Order Code
12-7082
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £10.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact offers the ME 6,2 TBUS-2 1,5/5-ST-3,81 GY, designed for control systems and automation. This product features efficient signal transmission and serves as a versatile interface in various converter applications. Typical uses include acting as a passive isolator or a signal transducer in temperature transduction and analogue conversion tasks.
Number of Poles N/A
Angle PCB/contact N/A
Compatible with (details) MINI analogueue module
Connector model N/A
Contact Type N/A
Diameter connection pin N/Amm
Housing colour Grey
Inflammability class of insulation material according to UL94 V0
Length pin N/Amm
Material insulation body Other
Material of contact surface N/A
Misc Attribute 1 ME 6,2 TBUS-2 1,5/5-ST-3,81 GY
Misc Attribute 2 5-pin, gray
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Number of plug-in contact rows N/A
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 125V
Suitable for PCB thickness 1.8mm
Type of banding N/A
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A

Reviews

Be the first to submit a review

Trustpilot