Phoenix Contact 2320500 IFS USB Data Cable

MPN
2320500
EAN-13
4046356599023
Order Code
59-2780
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £66.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

A data cable from Phoenix Contact for communication between the UPS CONF configuration software and the QUINT UPS-IQ and TRIO UPS uninterruptible power supply units.


  • Connection 1: PC side
  • Connection method: USB 2.0 Fullspeed
  • Manufacturer's part 2320500
Type UPS data cable
Approved type of underground installation N/A
Armouring/reinforcement N/A
AWG size N/A
Built-in width N/Amm
Cable Type N/A
Cable type according to BS 4737-3.30 N/A
Category Other
Certified for shipboard application N/A
Characteristic impedance N/AOhm
Circuit integrity according to DIN 4102-12 N/A
Circuit integrity according to IEC 60331-23 N/A
Colour outer sheath N/A
Compatible with Grade2TV according to XP-C 90-483 N/A
Compatible with Grade3TV according to XP-C 90-483 N/A
Compliant with BT (British Telecom) specification N/A
Conductor category N/A
Conductor Material N/A
Conductor surface Other
Core identification N/A
Core identification according to HD 308 S2 N/A
Diameter conductor N/Amm
Drain wire N/A
Duplex N/A
Flame retardant according to IEC 60332-1-2 N/A
Flame retardant according to IEC 60332-3-21 (Cat A F/R) N/A
Flame retardant according to IEC 60332-3-22 (Cat A) N/A
Flame retardant according to IEC 60332-3-23 (Cat B) N/A
Flame retardant according to IEC 60332-3-24 (Cat C) N/A
Flame retardant according to IEC 60332-3-25 (Cat D) N/A
Halogen free according to EN IEC 60754-1 N/A
Halogen free according to EN IEC 60754-2 N/A
Halogen free according to EN IEC 60754-3 N/A
Longitudinal water blocking cable false
Material armouring N/A
Material core insulation N/A
Material outer sheath N/A
Max. tensile strength during installation N/AkN
Min. permitted bending radius, moving application with forced guidance N/Amm
Min. permitted bending radius, moving application/free movement N/Amm
Min. permitted bending radius, stationary application/permanent installation N/Amm
Nominal cross section conductor N/Amm2
Nominal voltage U N/AV
Number of Cores N/A
Number of sheath layers N/A
Number of stranding elements N/A
NVP value N/A%
Outer diameter approximate N/Amm
Permitted cable outer temperature after assembling without vibration - - -°C
Permitted cable outer temperature during assembling/handling - - -°C
Protective sheath N/A
Radial water blocking cable false
Reaction-to-fire according to EN 13501-6: Acidity N/A
Reaction-to-fire according to EN 13501-6: Class N/A
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles N/A
Reaction-to-fire according to EN 13501-6: Smoke production N/A
Rip cord colour according to BS 4737-3.30 N/A
Screen over stranding N/A
Screen over stranding element N/A
Segregation class according to EN 50174-2 N/A
Specification core insulation N/A
Specification material outer sheath Other
Stranding Other
Stranding element N/A
Suitable as computer data cable N/A
Suitable as signalling cable N/A
Suitable as telephone cable N/A
Suitable for underground installation false
Suitable for use as security alarm cable N/A
UV resistant false
Weight N/Akg/km
With rip cord N/A
With rodent protection N/A

Reviews

Be the first to submit a review

Trustpilot