An uninterruptible power supply from Phoenix Contact for 24V DC applications. IQ technology ensures maximum system availability. Features include: worldwide use through wide-range input, optimal use of backup time and preventive battery monitoring, maximum energy efficiency, extensive signaling/parameterisation and flexible configurable.
- Height: 130mm
- Width: 125mm
- Max. current: 5.2A
- Rechargeable battery capacity: 3 to 200Ah
- Weight: 2.2kg
- Manufacturer's part 2320270
| Type |
Rail-mount UPS (DIN) |
| Number of Outputs |
2 |
| Auto shut down function |
N/A |
| Bridging time full load |
3600min |
| Construction type |
N/A |
| Depth |
125mm |
| Efficiency in eco-mode |
N/A% |
| Height |
130mm |
| Input Connection |
Other |
| Input Voltage |
184 - 264V |
| Max. output current 1 |
5.2A |
| Max. output current 2 |
5.2A |
| Max. output current 3 |
5.2A |
| Max. voltage distortion output (linear load) |
N/A% |
| Modular |
N/A |
| Nominal value output voltage 1 |
24V |
| Number of output connections C13 |
N/A |
| Number of output connections C19 |
N/A |
| Number of output connections fixed connection |
N/A |
| Number of output connections French standard (Type E) |
N/A |
| Number of output connections with protective contact CEE 7/3 (type F) |
N/A |
| Number of phases primary |
N/A |
| Number of phases secondary |
N/A |
| Output apparent power |
N/AVA |
| Output Current |
5.2 |
| Output power factor |
N/A |
| Overall efficiency |
N/A% |
| Potential free switch contact |
N/A |
| Power Consumption |
N/AW |
| Power Output |
N/AW |
| Primary frequency |
- - -Hz |
| Secondary frequency |
- - -Hz |
| SNMP |
false |
| Suitable for network-management |
N/A |
| USB interface |
N/A |
| USV- technology |
N/A |
| Voltage type |
AC |
| Weight |
2.244kg |
| Width |
125mm |
| With communication interface RS-232 |
N/A |