Phoenix Contact 2277019 PACT MCR Current Transformer 50A/5A Class 1

Image Representative of Range

Phoenix Contact 2277019 PACT MCR Current Transformer 50A/5A Class 1

MPN
2277019
EAN-13
4046356305129
Order Code
12-7058
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact current transformer PACT MCR-V1-21-44-50-5A-1 is a robust device designed for accurate AC current measurement. It features a 5A output and employs a Rogowski coil for non-intrusive sensing. Typically used in industrial and electrical systems, it aids in energy monitoring and management.
Type PACT MCR-V1-21-44- 50-5A-1A
Nominal value output current 1 50A
Accuracy Class Other
Calibrated false
Height opening - - -mm
Max. output current 1 50A
Max. output current 2 50A
Max. output current 3 50A
Misc Attribute PACT MCR-V1-21-44- 50-5A-1A
Model Pipe stick current converter
Nominal value output current 2 50A
Nominal value output current 3 50A
Number of primary inputs N/A
Opening diameter 20mm
Overcurrent limiting factor FS 5
Power Consumption N/AW
Rated primary current 50A
Rated secondary apparent power 1.25VA
Rated secondary current 5A
Secondary connection N/A
Snap mounting false
Suitable for rail mounting false
Width opening - - -mm
With contact protection false

Reviews

Be the first to submit a review

Trustpilot