Phoenix Contact 2203391 Wall bracket - UCS WM-B 5018

Image Representative of Range

Phoenix Contact 2203391 Wall bracket - UCS WM-B 5018

MPN
2203391
EAN-13
4055626436586
Order Code
75-1204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

Phoenix Contact 2203391 Wall bracket - UCS WM-B 5018 - Adapter for mounting the UCS housing on the wall, material: polyamide, colour: turquoise similar to RAL 5018, used instead of UCS CC corner insert. Only used in conjunction with UCS GD 9005 adhesive pad.

  • Width 29.6 mm
  • Height 29.6 mm
  • Depth 30.95 mm
  • Diameter mounting hole 4 mm
Type RC model truck
Enclosure Height 187mm
Enclosure Length 450mm
Enclosure Width 147mm
Battery life 30min
Colour Turquoise Green
Depth 30.95mm
Diameter mounting hole 4mm
Dimensions (L x W x H) 450 x 147 x 187 mm
Engine Type Electric
Height N/Amm
Housing connectable false
Material Polyamide
Model craft type Heavy-duty vehicle
Model version RtR
Protection Rating IP40
RAL-number 5018
Scale 1:18
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Weight 3212g
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot