Phoenix Contact 2202951 BC 1076 UT electronics casing polycarbonate

Image Representative of Range

Phoenix Contact 2202951 BC 1076 UT electronics casing polycarbonate

MPN
2202951
EAN-13
4055626282114
Order Code
06-2370
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £64.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 14/11/2026

Phoenix Contact's BC 107,6 UT HBUS KMGY 2202951 is an electronics casing made of polycarbonate (PC) in light grey. It is typically used for housing and protecting electronic assemblies. This durable casing is suitable for a variety of industrial and commercial applications.
Type Electronics casing
Enclosure Length 89.70mm
For Use With Electronics
Colour Light grey
Depth 48.9mm
Height 89.7mm
Housing connectable false
Material Polycarbonate (PC)
Misc Attribute BC 107,6 UT HBUS KMGY
RAL-number 7035
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 107.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot