Phoenix Contact 1311003 BC 356-KIT-U11-7035 Electronics Casing Grey-White |
06-1659
|
|
|
1+ £9.62
Price per unit Ex VAT
|
89.7mm |
|
35.6mm |
Electronics |
Grey-white (RAL 7035), Black |
IP20 |
60.7mm |
|
(W x H x D) 35.6 x 89.7 x 60.7 mm |
|
IP20 |
BC 35,6-KIT-U11-7035 + 2SPTA8 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311007 BC Series electronics casing PC grey-white 1pc |
06-1661
|
|
Despatched within 4 working days - 22 in stock
|
1+ £14.08
Price per unit Ex VAT
|
89.7mm |
|
71.6mm |
Electronics |
Grey-white (RAL 7035), Black (RAL 9005) |
IP20 |
60.7mm |
|
(W x H x D) 71.6 x 89.7 x 60.7 mm |
|
IP20 |
BC 71,6-KIT-U11-7035 + 4SPTA8 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311009 BC 1076 electronics casing PC grey-white |
06-1663
|
|
Despatched within 4 working days - 29 in stock
|
1+ £18.73
Price per unit Ex VAT
|
89.7mm |
|
107.6mm |
Electronics |
Grey-white (RAL 7035), Black (RAL 9005) |
IP20 |
60.7mm |
|
(W x H x D) 107.6 x 89.7 x 60.7 mm |
|
IP20 |
BC 107,6 - KIT - U11-7035 + 4SPTA12 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311010 BC 1076 electronics casing polycarbonate grey-white |
06-1665
|
|
Despatched within 4 working days - 3 in stock
|
1+ £17.63
Price per unit Ex VAT
|
89.7mm |
|
107.6mm |
Electronics |
Grey-white (RAL 7035), Black (RAL 9005) |
IP20 |
60.7mm |
|
(W x H x D) 107.6 x 89.7 x 60.7 mm |
|
IP20 |
BC 107,6 - KIT - U22-7035 + 4PTDA9 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311017 BC 1076-KIT-RPI-7035 Raspberry Pi casing grey-white |
06-1667
|
|
Available to back orderBack order, lead time 11 days
|
1+ £52.30
Price per unit Ex VAT
|
89.7mm |
|
107.6mm |
Raspberry Pi |
Grey-white (RAL 7035) |
IP20 |
62.2mm |
|
(W x H x D) 107.6 x 89.7 x 62.2 mm |
|
IP20 |
BC 107,6-KIT-RPI-7035 + PCB |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311019 ECS-KIT electronics casing polycarbonate grey |
06-1669
|
|
Available to back orderBack order, lead time 11 days
|
1+ £50.60
Price per unit Ex VAT
|
179.8mm |
|
163.8mm |
Electronics |
Grey (RAL 7042) |
|
62.1mm |
|
(W x H x D) 163.8 x 179.8 x 62.1 mm |
|
IP66/IP67, IP69, IK08 |
ECS-KIT-122X169-S-UV-7042 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311020 ECS-KIT electronics casing black outdoor mount |
06-1671
|
|
|
1+ £49.46
Price per unit Ex VAT
|
179.8mm |
|
163.8mm |
Electronics |
Black (RAL 9005) |
|
62.1mm |
|
(W x H x D) 163.8 x 179.8 x 62.1 mm |
|
IP66/IP67, IP69, IK08 |
ECS-KIT-122X169-S-UV-9005 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1311021 ECS-KIT Electronics casing for outdoor use |
06-1673
|
|
Available to back orderBack order, lead time 11 days
|
1+ £44.94
Price per unit Ex VAT
|
119.9mm |
|
163.8mm |
Electronics |
Grey (RAL 7042) |
|
62.1mm |
|
(W x H x D) 163.8 x 119.9 x 62.1 mm |
|
IP66/IP67, IP69, IK08 |
ECS-KIT-122X109-S-UV-7042 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 1319373 ECS electronics casing polycarbonate grey RAL 7042 |
06-1683
|
|
Despatched within 4 working days - 3 in stock
|
1+ £14.69
Price per unit Ex VAT
|
89.4mm |
|
97.8mm |
Electronics |
Grey (RAL 7042) |
|
45.1mm |
|
(W x H x D) 97.8 x 89.4 x 45.1 mm |
|
IP66/IP67, IP69, IK08 |
ECS - KIT - 64X80-S-UV-7042 |
|
|
|
|
|
|
|
Electronics casing |
Phoenix Contact 2202951 BC 1076 UT electronics casing polycarbonate |
06-2370
|
|
Back order - 38 availableBack-order availability date - 14/11/2026
|
1+ £64.67
Price per unit Ex VAT
|
|
89.70mm |
|
Electronics |
Light grey |
|
48.9mm |
89.7mm |
|
false |
|
BC 107,6 UT HBUS KMGY |
7035 |
N/A |
Other |
Closed |
N/A |
107.6mm |
N/A |
Electronics casing |