Phoenix Contact 2202022 Side Element UM-BASIC/PRO 108 COVER-R KMGY

MPN
2202022
EAN-13
4055626005331
Order Code
52-4473
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 100 in stockContact us for additional stock

Phoenix Contact 2202022 Side Element UM-BASIC/PRO 108 COVER-R KMGY - Lateral element (right) with mounting foot for DIN rails for UM-BASIC profiles with a PCB width of 108 mm


  • Width: 19.5 mm
  • Height: 127.8 mm
  • Depth: 39.45 mm
  • Depth from top edge of DIN rail: 32.45 mm
No. of Rows 1
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Depth 39.45mm
Height 127.8mm
Housing connectable false
Material N/A
Mounting Feature Optional Mounting Flange
Mounting Type DIN Rail
RAL-number 7035
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width 19.5mm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot