Phoenix Contact 1990876 SPT 1,5/ 4-V-3,5 PCB Terminal Block 4-way

MPN
1990876
Order Code
21-3872
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 400 in stockContact us for additional stock

Phoenix Contact 1990876 SPT 1,5/ 4-V-3,5, 4-way PCB terminal block from the COMBICON Terminals S product range has a pitch of 3.5mm and a current rating of 17.5A with a rated voltage (III/2) of 200V. It features a push-in spring termination and is designed for use with wires 24-16AWG.
Pitch 3.5mm
No. of Ways 4
Mounting Type PCB
Mounting Direction Horizontal
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-fit Spring
Angle PCB/conductor connection N/A
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Current Rating 17.5A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.9mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length pin 2.5mm
Material connection surface Tin
Material insulation body Other
Modular spacing connections 3.5mm
No. of Levels 1
Number of electrical connections 4
Number of levels 1
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 2.5kV
Rated voltage 200V
Type of banding Carton (for SMD)
Type of fastening N/A
Type of PCB fastening N/A
Voltage Rating 200V
Wire Gauge (mm²) 1.5mm²

Reviews

Be the first to submit a review

Trustpilot