Phoenix Contact 1985221 Combicon Terminal block 1.50 mm² 5 pins green

Image Representative of Range

Phoenix Contact 1985221 Combicon Terminal block 1.50 mm² 5 pins green

MPN
1985221
EAN-13
2050000259791
Order Code
06-2366
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £0.914
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 174 in stock

The Phoenix Contact 1985221 is a green spring-loaded terminal capable of handling 1.50 mm² wires and features five pins. This terminal block, suitable for printed circuit boards, provides secure electrical connections without the need for tools. Ideal for industrial and electronic applications, it simplifies wiring in compact spaces with reliable performance.
Pitch 3.5mm
No of Ways Per Row 5
Current Rating 2A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) 1.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 24
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5mm²
Connectable conductor cross section multi-wired 1.5 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 1.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector orientation At an angle (to the PCB)
Contact Material Tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 16.70mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 12.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 10mm
Misc Attribute 1 PTSA 1,5/ 5-3,5-Z
Misc Attribute 2 PTSA 1.5/ 5-3.5-Z
Modular spacing connections 3.5mm
Nominal Voltage 400V
Number of electrical connections 5
Number of levels 1
Number of pins 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PTSA
Stripping length (max.) 9mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 19.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot