Phoenix Contact 1935365 Combicon Terminal 2.50 mm² 7-pin green vertical

Image Representative of Range

Phoenix Contact 1935365 Combicon Terminal 2.50 mm² 7-pin green vertical

MPN
1935365
EAN-13
2050000259807
Order Code
06-2356
Country of Origin
Germany
View Full Product Range (23)

Discontinued


The Phoenix Contact 1935365 is a green screw terminal block designed for a wire cross-section of 2.50 mm² and features 7 pins. This component is ideal for use in PCB applications requiring secure electrical connections. Its sturdy screw-type design makes it suitable for industrial and automation systems.
Pitch 5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Parallel (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 0.75mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 2.5mm²
Contact Material Cathode copper, tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 16A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide
Factory colour Green
Fitting type (details) Solder
Height 12.50mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.40mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute 1 Screw connection
Misc Attribute 2 PT 1,5/ 7-5,0-V
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 7
Number of levels 1
Number of pins 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 7
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 35.00mm
Wire protection Yes

Trustpilot