Phoenix Contact 1935352 Combicon Screw Terminal 6-pin 2.5 mm² green.

Image Representative of Range

Phoenix Contact 1935352 Combicon Screw Terminal 6-pin 2.5 mm² green.

MPN
1935352
EAN-13
2050000259739
Order Code
06-2355
Country of Origin
Germany
View Full Product Range (23)

Discontinued


The Phoenix Contact 1935352 is a green screw terminal block designed for printed circuit boards, supporting wire sizes up to 2.50 mm² with six pins. It offers reliable and secure connections, ideal for various types of electronic and electrical installations. Common applications include use in control panels, automation systems, and other electronic equipment requiring robust connectivity solutions.
Pitch 5mm
No. of Ways 6
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Parallel (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 0.75mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 2.5mm²
Contact Material Cathode copper, tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 16A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide
Factory colour Green
Fitting type (details) Solder
Height 12.50mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.40mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute 1 Screw connection
Misc Attribute 2 PT 1,5/ 6-5,0-V
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 6
Number of levels 1
Number of pins 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 6
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 30.00mm
Wire protection Yes

Trustpilot