Phoenix Contact 1935268 Combicon Screw Terminal 2.5mm² 12 pins green

Image Representative of Range

Phoenix Contact 1935268 Combicon Screw Terminal 2.5mm² 12 pins green

MPN
1935268
EAN-13
2050000261060
Order Code
06-2352
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Phoenix Contact's screw terminal, model 1935268, features 12 pins and accommodates wires up to 2.50 mm², presented in a green colour. It is primarily used for secure and reliable electrical connections on printed circuit boards. This component is ideal for industrial and automation applications requiring dependable wire-to-board connectivity.
Pitch 5mm
No. of Ways 12
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 0.75mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 2.5mm²
Contact Material Cathode copper, tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 16A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide
Factory colour Green
Fitting type (details) Solder
Height 14.90mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute 1 Screw connection
Misc Attribute 2 PT 1,5/12-5,0-H
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 12
Number of levels 1
Number of pins 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 12
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 60.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot