Phoenix Contact 1935255 Combicon Screw Terminal 11-pin 2.5 mm² green

Image Representative of Range

Phoenix Contact 1935255 Combicon Screw Terminal 11-pin 2.5 mm² green

MPN
1935255
EAN-13
2050000261039
Order Code
06-2351
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

The Phoenix Contact 1935255 is a green screw terminal with 11 pins, designed to accommodate wires up to 2.50 mm². It serves as a reliable PCB connector in various electronic and electrical applications. This component is typically used in circuits requiring secure and robust connections on printed circuit boards.
Pitch 5mm
No. of Ways 11
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 - 14 AWG
Wire Termination Rising Clamp
Actuation direction Perpendicular (to the PCB)
Angle PCB/conductor connection N/A
AWG (min.) 26
Colour Green
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 0.75mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection type conductor Screw connection
Connection type PCB Soldering connection
Connector cross section 2.5mm²
Contact Material Cathode copper, tin plated
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5mm
Current Rating 16A
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Enclosure material Polyamide
Factory colour Green
Fitting type (details) Solder
Height 14.90mm
Housing colour Green
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 9.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Maximum Wire Size AWG 14
Min. stripping length 5mm
Misc Attribute 1 Screw connection
Misc Attribute 2 PT 1,5/11-5,0-H
Modular spacing connections 5mm
No. of Levels 1
Number of electrical connections 11
Number of levels 1
Number of pins 11
Operating Temperature -40 - 100°C
Overvoltage category III
Pins per row 11
Pollution degree 2
Rated current In 17.5A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5mm
Type Screw terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Voltage Rating 400V
Width 55.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot