Phoenix Contact 1934968 COMBICON socket housing 12 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1934968 COMBICON socket housing 12 pins 5mm spacing

MPN
1934968
EAN-13
2050000260988
Order Code
06-2344
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Phoenix Contact socket housing cable with part number 1934968 features 12 pins with a contact spacing of 5 mm. It is commonly used for secure electrical connections in various components and connectors. This screw type connector is designed for durable and reliable connections in industrial and electronic applications.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 10A
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector cross section 2.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.30 x 60.00 x 14.90 mm
Height 14.90mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.30mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 PT 1,5/12-PVH-5,0
Misc Attribute 2 Screw connection
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 400V
Number of plug-in contact rows 1
Number of Poles 12
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5.00mm
Total number of pins 12
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 60.00mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot