Phoenix Contact 1934874 COMBICON socket housing 3 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1934874 COMBICON socket housing 3 pins 5mm spacing

MPN
1934874
EAN-13
2050000260612
Order Code
06-2342
Country of Origin
Germany
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.949
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

The Phoenix Contact socket housing cable features three pins with a contact spacing of 5 mm. It is primarily used for secure and reliable connections in electronic and industrial applications. Ideal for connecting and terminating wires in various electrical projects.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 10A
Wire Gauge (AWG) 14
Wire Gauge (mm²) 2.5mm²
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector cross section 2.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.30 x 15.00 x 14.90 mm
Height 14.90mm
Housing Colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.30mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 PT 1,5/ 3-PVH-5,0
Misc Attribute 2 Screw connection
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 400V
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 400V
Series PT
Stripping length (max.) 5.00mm
Total number of pins 3
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
Width 15.00mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot