Phoenix Contact 1934861 2-Way PCB Screw Connector 5mm 10A Green

MPN
1934861
EAN-13
2050000260551
Order Code
51-4867
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.598
50+ £0.530
100+ £0.450
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 48 in stock

The Phoenix Contact Print-Screw 2-Way PCB Terminal Block with Screw Connection up to 2.5mm² has a large terminal capacity by rectangular terminal space and highly elastic head protection for troubleless, repeated connection. Robust design with high current capacity. Plus-/Minus-screw. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required. Horizontal and vertical plug-in. For PT 1.5/...-PVH-5,0 the plug connector PST 1.3/...-5.0 is required.
  • 5mm pitch
  • Green colour
  • Monoblock design
  • Plugs can be plugged in horizontally
  • Plugs with a rugged and reliable contact system
  • Tension sleeve principle or highly flexible conductor protection

For suitable PST terminal pin strips, see Part No. 74 43 24.
Body Style Plug, horizontal mount
Pitch 5mm
No. of Rows 1
Current Rating 10A
Colour Green
Wire Gauge (AWG) 14
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Modular spacing connections 5mm
Modular spacing contacts 5mm
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 400V
Type Socket housing cable
Type of connection Other
Type of electric connection Screw connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot