Phoenix Contact 1923034 D-UK 5-TWIN End Cover Grey 1 piece(s)

Image Representative of Range

Phoenix Contact 1923034 D-UK 5-TWIN End Cover Grey 1 piece(s)

MPN
1923034
EAN-13
2050000256646
Order Code
12-7057
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The Phoenix Contact 1923034 D-UK 5-TWIN end cover is a grey component designed for use with terminal strips or blocks featuring screw connections. It ensures continuity and protection in serial and switchboard terminal applications. Typically used in electrical panels, the end cover helps maintain safety and organisation within switchboards.
Type Terminal cover
Number of Ways 5
Colour Grey
Compatible with (details) UK 5 TWIN
Content 50
Dim (W x H x D) 2 mm x 50 mm x 36 mm
End plate model true
Inflammability class of insulation material according to UL94 V2
Length (mm) 36mm
Material (details) Polyamide
Misc Attribute D-UK 5-TWIN
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -40 to +110°C
Thickness 2mm
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot