Phoenix Contact 1923021 Din Rail Terminal Block Screw 6.2mm 35A Grey

MPN
1923021
EAN-13
2050000256691
Order Code
51-4923
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.44
10+ £3.20
50+ £2.89
100+ £2.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Phoenix Contact DIN Rail Terminal Block 6.2mm 35A is a one-level terminal block with double connection on one side. Profile the same as UK 5 N to UK 10N on the input side. Bridgable at the centre with adjacent feed-through terminals UK 5 N to UK 10 N.
  • Grey colour
  • Designed for the basic task of potential branching
  • Universal foot for mounting on NS 35.. or NS 32... DIN rails
  • Two independent conductor connections can be used on control cabinet side
  • Easy connection of different types of conductors with various cross sections
  • Can be bridged in terminal center, even with neighboring feed-through terminal blocks aligned
  • UK 5-TWIN
Type Continuity
Pitch 6.2mm
No. of Ways 2
No. of Levels 2
Termination Screw
Width 6.2mm
Body Style Horizontal
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 4mm²
Connectable conductor cross section multi-wired 0.2 - 1.5mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Current Rating 35A
Depth 38mm
Explosion-tested version Ex e N/A
Height 50.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 12
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 3
Number of levels 1.0
Number of pins 3
Operating Temperature -60 - 110°C
Rated current In 32A
Rated voltage 500V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 12AWG

Reviews

Be the first to submit a review

Trustpilot