Phoenix Contact 1913963 COMBICON spring Terminal 6-pin green 1 piece

Image Representative of Range

Phoenix Contact 1913963 COMBICON spring Terminal 6-pin green 1 piece

MPN
1913963
EAN-13
2050000259319
Order Code
06-2335
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
3+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Phoenix Contact manufactures the 1913963 spring-loaded terminal, a green connector with six pins designed for use in printed circuit boards. It features a mini spring cage mechanism for secure electrical connections. Typical applications include industrial automation and control systems.
Pitch 3.5mm
No of Ways Per Row 6
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Actuation direction Parallel (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 26
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.12 - 0.5mm²
Connector cross section 0.12 - 0.5mm²
Connector orientation Parallel (to the PCB)
Contact Material Cathode copper, tin plated
Contact Type Bus
Cross section (inflexible) (min.) 0.12mm²
Degree of protection (IP), mounted N/A
Enclosure material Polyamide
Height 9.50mm
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Length 8.50mm
Material contact Copper
Material insulation body Other
Material of contact surface Tin
Min. stripping length 6mm
Misc Attribute 1 FK-MPT 0,5/ 6-ST-3,5
Misc Attribute 2 FK-MPT 0,5/6 ST-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 250V
Number of pins 6
Number of plug-in contact rows 1
Number of Poles 6
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Series FK-MPT
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of connection Other
Type of electric connection Spring clamp connection
Width 21.50mm
Wire protection Yes
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot