Phoenix Contact 1913510 PC6/3-ST-10.16 Terminal Block Plug 3way 10.16mm

MPN
1913510
EAN-13
4017918178994
Order Code
52-4780
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.81
10+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 25 in stockAdditional quantity lead time 7 weeks

Phoenix Contact 1913510 PC6/3-ST-10.16 Terminal Block Plug connector in green has a nominal current of 41A and a rated voltage (III/2) of 1000V. This 3-way pluggable terminal block has a pitch of 10.16 mm, with screw termination, and is designed for use with PCB header 52-4781.
Body Style Plug, horizontal mount
Pitch 10.16mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 41A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.5 - 6mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.75 - 6mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.75 - 10mm²
Contact Type Bus
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Silver
Modular spacing connections 10.16mm
Modular spacing contacts 10.16mm
Mounting Type Pluggable
Number of plug-in contact rows 1
Number of Poles 3
Operating Temperature -40 - 100°C
Orientation Straight
Overvoltage category III
Pollution degree 2
Rated current In 41A
Rated Surge Voltage 6kV
Rated voltage 1000V
Type of connection Other
Type of electric connection Screw connection
Voltage Rating 1000V
Wire Termination Screw
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot