Phoenix Contact 1910351 COMBICON Socket Housing 2 Pins 5mm Spacing

Image Representative of Range

Phoenix Contact 1910351 COMBICON Socket Housing 2 Pins 5mm Spacing

MPN
1910351
EAN-13
2050000258879
Order Code
06-2330
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.35
100+ £1.13
250+ £1.02
500+ £0.982
1000+ £0.931
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Phoenix Contact's socket housing cable, model 1910351, features two pins with a contact spacing of 5 mm. This component is a spring-cage connector typically used in electronic and electrical applications for secure cable connections. Its design ensures reliable performance in various environments.
Body Style Socket, straight
Pitch 5mm
No of Ways Per Row 2
No. of Rows 1
Current Rating 12A
Colour Green
Wire Gauge (AWG) 12
Wire Gauge (mm²) 2.5mm²
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connector System wire-to-board
Contact Type Bus
Degree of protection (IP), mounted N/A
Dim (L x W x H) 10.10 x 25.60 x 15.00 mm
Height 15.00mm
Housing colour Green
Housing Material Other
Industrial packaging No
Inflammability class of insulation material according to UL94 V0
Length 10.10mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.5mm²
Min. cross section 0.2mm²
Misc Attribute 1 FKC 2,5/ 2-ST
Misc Attribute 2 FKC 2.5/2-ST
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 2
Operating Temperature -40 - 100°C
Overvoltage category III
Pins 2
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series FKC
Stripping length (max.) 10.00mm
Total number of pins 2
Type Socket housing cable
Type of connection Other
Type of electric connection Spring clamp connection
Width 25.60mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot