Phoenix Contact 1905214 Terminal spring-loaded 2.50 mm² 1 pin green

Order Code:

06-2329

Brand: Phoenix Contact MPN: 1905214 EAN-13: 2050000257681

Discontinued


The Phoenix Contact spring-loaded terminal 1905214 features a 2.50 mm² capacity and a single pin, housed in a green casing. This component is essential for creating reliable connections on printed circuit boards in electronic projects. It is typically used in electrical installations requiring secure, high-quality connectors for PCB assemblies.
Pitch 5.08mm
No. of Rows 1
Current Rating 24A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 4.00mm²
AWG (min.) 24
Connector orientation At an angle (to the PCB)
Contact Material Cathode copper, tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
CS 5.08mm
Enclosure material Polyamide 6.6
Height 16.85mm
Length 5.08mm
Min. stripping length 7mm
Misc Attribute 1 ZFKDS 2,5-5,08 L
Misc Attribute 2 ZFKDS 2,5-5,08-L
Nominal Voltage 400V
Number of Pins 1
Pins per row 1
Series ZFKDS(A)
Stripping length (max.) 7mm
Width 17.70mm
Wire protection Yes

Trustpilot