Phoenix Contact 1904969 spring-loaded Terminal 2.50 mm² 1-pin green

Image Representative of Range

Phoenix Contact 1904969 spring-loaded Terminal 2.50 mm² 1-pin green

Order Code:

06-2327

Brand: Phoenix Contact MPN: 1904969 EAN-13: 2050000386114
Qty Unit Price (Ex VAT)
20+ £0.220
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

The Phoenix Contact 1904969 is a green spring-loaded terminal designed for a 2.50 mm² connection with a single pin configuration. Its robust design makes it suitable for reliable connections in electrical control panels and printed circuit boards. This component is ideal for use in various industrial and electronics applications requiring efficient and secure wiring solutions.
Pitch 5.08mm
No. of Rows 1
Current Rating 24A
Colour Green
Wire Gauge (AWG) 12AWG
Wire Gauge (mm²) 2.5mm²
AWG (min.) 24
Connector orientation At an angle (to the PCB)
Contact Material Cathode copper, tin plated
Cross section (flexible) (min.) 0.20mm²
Cross section (inflexible) (min.) 0.20mm²
Enclosure material Polyamide 6.6
Height 16.85mm
Industrial packaging Yes
Length 5.08mm
Min. stripping length 7mm
Misc Attribute ZFKDS 2,5-5,08
Nominal Voltage 400V
Number of Pins 1
Pins per row 1
Series ZFKDS(A)
Stripping length (max.) 7mm
Width 17.70mm
Wire protection Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot