Phoenix Contact 1891111 Combicon spring Terminal 7 pins green 1pc

Image Representative of Range

Phoenix Contact 1891111 Combicon spring Terminal 7 pins green 1pc

MPN
1891111
EAN-13
2050000258343
Order Code
06-2323
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
5+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Phoenix Contact 1891111 is a spring-loaded terminal block with seven pins, suitable for printed circuit boards. Its green colour and compact design make it ideal for use in electronics and electrical applications. Typically used for secure and reliable connections, this component is essential in various industrial and commercial settings.
Pitch 3.5mm
No of Ways Per Row 7
Current Rating 4A
Colour Green
Wire Gauge (AWG) 20
Wire Gauge (mm²) 0.5mm²
Angle PCB/conductor connection N/A
AWG (min.) 26
Connectable conductor cross section fine-strand with cable end sleeve - - -mm²
Connectable conductor cross section fine-strand without cable end sleeve - - -mm²
Connectable conductor cross section multi-wired 0.5 - 0.5mm²
Connectable conductor cross section solid-core 0.12 - 0.5mm²
Connection type conductor Spring clamp connection
Connection type PCB Soldering connection
Connector cross section 0.12 - 0.5mm²
Connector orientation Perpendicular (to the PCB)
Contact Material Tin plated
Cross section (inflexible) (min.) 0.12mm²
Degree of protection (IP), mounted N/A
Diameter connection pin N/Amm
Height 13.00mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Length 7.00mm
Length pin 3.5mm
Material connection surface Tin
Material insulation body Other
Min. stripping length 9mm
Misc Attribute 1 FK-MPT 0,5/ 7-3,5
Misc Attribute 2 FK-MPT 0.5/7-3.5
Modular spacing connections 3.5mm
Nominal Voltage 250V
Number of electrical connections 7
Number of levels 1
Number of pins 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 4A
Rated Surge Voltage 2.5kV
Rated voltage 250V
Series FK-MPT
Stripping length (max.) 6mm
Type Spring-loaded terminal
Type of banding Carton (for SMD)
Type of fastening Solder
Type of PCB fastening Connecting contact
Width 25.00mm
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot